-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL H SMT W BOSS 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7460
|
Newark | 1.5 Mini Ct Sgl H Smt W Boss 2 Rohs Compliant: Yes |Amp Te Connectivity 2-292227-0 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A99786CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1.5MM Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
547 In Stock |
|
$1.0865 / $2.3300 | Buy Now |
DISTI #
2-292227-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 2-292227-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1517 | Buy Now |
DISTI #
571-2-292227-0
|
Mouser Electronics | Headers & Wire Housings 20 POS POST HDR DIP RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 2100 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
AMP2-292227-0
|
Heilind Electronics | 1.5 MINI CT SGL H SMT W B | Americas - 0 in Stock |
|
$1.0973 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL H SMT W BOSS 2 RoHS: Compliant | 0 |
|
$1.0800 / $1.2200 | Buy Now |
DISTI #
2-292227-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 2-292227-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1517 | Buy Now |
DISTI #
2-292227-0
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 2-292227-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1517 | Buy Now |
DISTI #
AMP2-292227-0
|
Interstate Connecting Components | 1.5 MINI CT SGL H SMT W B | 0 |
|
$1.0973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292227-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292227-0
TE Connectivity
1.5 MINI CT SGL H SMT W BOSS 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 1.358 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292227-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292227-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2842109-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842109-0 |
2-2842117-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842117-0 |
2-2355201-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2355201-0 |
2-2842111-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842111-0 |
2-2355180-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2355180-0 |
2-2355185-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2355185-0 |
2-2355186-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2355186-0 |
2-2842108-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842108-0 |
2-2842120-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842120-0 |
2-2842123-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2-292227-0 vs 2-2842123-0 |