-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6818
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-31880-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7519 |
|
$0.3950 / $0.4310 | Buy Now |
DISTI #
41AJ5765
|
Newark | Terminals Pidg R 22-16 Comm 22-18 Mil 4 |Amp Te Connectivity 2-31880-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5050 / $0.6120 | Buy Now |
DISTI #
94AC6819
|
Newark | Terminal, Ring Tongue, #4, 16Awg, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-31880-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3620 | Buy Now |
DISTI #
A1087CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31011 In Stock |
|
$0.2958 / $0.5900 | Buy Now |
DISTI #
2-31880-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Tape - Tape and Reel (Alt: 2-31880-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 226615000 Factory Stock |
|
$0.1894 | Buy Now |
DISTI #
2-31880-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Tape - Tape and Reel (Alt: 2-31880-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.3135 | Buy Now |
DISTI #
2-31880-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Tape - Tape and Reel (Alt: 2-31880-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
94AC6818
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 94AC6818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 7519 Partner Stock |
|
$0.5340 / $0.7900 | Buy Now |
DISTI #
571-2318801
|
Mouser Electronics | Terminals PIDG R 22-16 COMM 22-18 MIL 4 RoHS: Compliant | 12747 |
|
$0.3100 / $0.7600 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-31880-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-31880-1
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 2-31880-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-31880-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-31897-1 | PIDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 2-31880-1 vs 8-31897-1 |
8-31887-1 | PIDG R 22-16 COMM 22-18 MIL 10 | TE Connectivity | 2-31880-1 vs 8-31887-1 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 2-31880-1 vs 2-328975-1 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 2-31880-1 vs 2-32835-2 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 2-31880-1 vs 2-14492-8220 |
323916 | Ring Terminal, 0.41mm2 | TE Connectivity | 2-31880-1 vs 323916 |
8-31895-1 | PIDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 2-31880-1 vs 8-31895-1 |
151440 | PIDG 22 RING #8 | TE Connectivity | 2-31880-1 vs 151440 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 2-31880-1 vs 151441 |
31886 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-31880-1 vs 31886 |