-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1486
|
Newark | Terminal, Ring Tongue, #4, Crimp, Red, Full Reel, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-320553-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14052 |
|
$0.2060 / $0.2430 | Buy Now |
DISTI #
87X2742
|
Newark | 2-320553-2 Mini-Reel Pidg R 22-16 Comm 22-18 Mil |Amp Te Connectivity 2-320553-2 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A27227CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
43286 In Stock |
|
$0.1670 / $0.3400 | Buy Now |
DISTI #
20553-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin T/R - Bulk (Alt: 20553-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26R1486
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 26R1486) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 14052 Partner Stock |
|
$0.2460 / $0.3650 | Buy Now |
DISTI #
571-2-320553-2
|
Mouser Electronics | Terminals NYL-RING 22-16 RoHS: Compliant | 11280 |
|
$0.1750 / $0.4300 | Buy Now |
DISTI #
71995604
|
RS | PIDG, R 22-16 Comm 22-18 Mil 4 | TE Connectivity 2-320553-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1572 | Buy Now |
DISTI #
AMP2-320553-2
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 4 | Americas - 0 in Stock |
|
$0.1836 / $0.1994 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
15112 In Stock |
|
$0.1454 / $0.1659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320553-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320553-2
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |