-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M0339
|
Newark | Terminal, solis Spd Flg 16-14 8 |Amp Te Connectivity 2-320856-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
DISTI #
A135504CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5385 In Stock |
|
$0.4390 / $0.8100 | Buy Now |
DISTI #
2-320856-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 13.85mm 7.47mm Tin Tape - Tape and Reel (Alt: 2-320856-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4425 / $0.4847 | Buy Now |
DISTI #
571-2-320856-1
|
Mouser Electronics | Terminals SPAD FLNG 16-14 #8 RoHS: Compliant | 0 |
|
$0.4960 | Order Now |
DISTI #
72016591
|
RS | Terminal, inal, Solis Spd Flg 16-14 8 | TE Connectivity 2-320856-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4860 / $0.6070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4140 | Buy Now |
DISTI #
AMP2-320856-1
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 16-14 8 | Americas - 0 in Stock |
|
$0.4194 / $0.5242 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 16-14 8 RoHS: Compliant | 10000 Factory Stock |
|
$0.4360 / $0.9132 | Buy Now |
DISTI #
2-320856-1
|
TTI | Terminals SPAD FLNG 16-14 #8 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2700 / $0.4600 | Buy Now |
DISTI #
2-320856-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 13.85mm 7.47mm Tin Tape - Tape and Reel (Alt: 2-320856-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4425 / $0.4847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-320856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-320856-1
TE Connectivity
TERMINAL,SOLIS SPD FLG 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |