-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14HD 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3581
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Black Stripe Rohs Compliant: Yes |Amp Te Connectivity 2-321518-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4650 / $0.4930 | Buy Now |
DISTI #
A28193CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1809 In Stock |
|
$0.3977 / $0.7600 | Buy Now |
DISTI #
2-321518-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 26.57mm 8.71mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 2-321518-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Ammo Pack | 5000 Factory Stock |
|
$0.3945 / $0.4454 | Buy Now |
DISTI #
571-2-321518-1
|
Mouser Electronics | Terminals RING TONGUE 16-14HD SIZE 10 RoHS: Compliant | 1390 |
|
$0.3860 / $0.7600 | Buy Now |
DISTI #
72021416
|
RS | Terminal, Pg R 16-14Hd 10 | TE Connectivity 2-321518-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4970 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.3750 | Buy Now |
DISTI #
AMP2-321518-1
|
Heilind Electronics | TERMINAL,PG R 16-14HD 10 | Americas - 5625 in Stock |
|
$0.4528 / $0.4820 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 10 Stud Size - 0.048"(1.22mm)Thickness - 0.343"(8.71mm)Width - 14-16 AWG -Insulated -Crimp Termination -Yellow/Brown Stripe. RoHS: Compliant |
25900 In Stock 5000 Factory Stock |
|
$0.3678 / $0.6339 | Buy Now |
|
Quest Components | 1840 |
|
$0.5250 / $1.5000 | Buy Now | |
DISTI #
2-321518-1
|
TTI | Terminals RING TONGUE 16-14HD SIZE 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 160000 In Stock |
|
$0.3620 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321518-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321518-1
TE Connectivity
TERMINAL,PG R 16-14HD 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |