-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4320
|
Newark | Terminal, pidg Spd 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 2-326859-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3939 |
|
$0.2270 | Buy Now |
DISTI #
41AJ5774
|
Newark | Terminal, pidg Spd 12-10 6 |Amp Te Connectivity 2-326859-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.4800 | Buy Now |
DISTI #
A27424CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7132 In Stock |
|
$0.2405 / $0.4800 | Buy Now |
DISTI #
2-326859-1
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 2-326859-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2424 / $0.2655 | Buy Now |
DISTI #
79C4320
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 27.81mm 7.92mm Tin Tape Mounted - Bulk (Alt: 79C4320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 3939 Partner Stock |
|
$0.4040 / $0.6450 | Buy Now |
DISTI #
571-2-326859-1
|
Mouser Electronics | Terminals NYL-FORK 12-10 YEL #6 M3.5+ RoHS: Compliant | 9829 |
|
$0.2520 / $0.6200 | Buy Now |
DISTI #
71995463
|
RS | Terminal, PIDG, Spd 12-10 6 | TE Connectivity 2-326859-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3360 / $0.4800 | RFQ |
|
Future Electronics | PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
AMP2-326859-1
|
Heilind Electronics | TERMINAL,PIDG SPD 12-10 6 | Americas - 0 in Stock |
|
$0.2512 / $0.2915 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 12-10 6 RoHS: Compliant |
8480 In Stock |
|
$0.1990 / $0.3883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-326859-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-326859-1
TE Connectivity
TERMINAL,PIDG SPD 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |