-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLIP T-PT 031 X 062 SN 24 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6577
|
Newark | Clip T-Pt 031 X 062 Sn 24 Awg Rohs Compliant: Yes |Amp Te Connectivity 2-330495-1 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
2-330495-1-ND
|
DigiKey | CONN CLIP-STYLE 24AWG TERMI-PNT Min Qty: 5600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6799 | Buy Now |
DISTI #
2-330495-1
|
Avnet Americas | Connector Accessories Clip-Style Reel Contact Red Tin - Tape and Reel (Alt: 2-330495-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.6426 / $0.7038 | Buy Now |
DISTI #
571-2-330495-1
|
Mouser Electronics | Standard Card Edge Connectors CLIP T-PT 031 X 062 SN 24 AWG RoHS: Compliant | 336 |
|
$0.6690 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.6540 | Buy Now |
DISTI #
AMP2-330495-1
|
Heilind Electronics | CLIP T-PT 031 X 062 SN 24 AWG | Americas - 0 in Stock |
|
$0.4925 / $0.5672 | Buy Now |
|
Onlinecomponents.com | CLIP T-PT 031 X 062 SN 24 AWG RoHS: Compliant | 0 |
|
$0.6330 / $1.7340 | Buy Now |
DISTI #
2-330495-1
|
Avnet Americas | Connector Accessories Clip-Style Reel Contact Red Tin - Tape and Reel (Alt: 2-330495-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.6426 / $0.7038 | Buy Now |
DISTI #
2-330495-1
|
Avnet Americas | Connector Accessories Clip-Style Reel Contact Red Tin - Tape and Reel (Alt: 2-330495-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 14 Weeks, 2 Days Container: Reel | 0 |
|
$0.6426 / $0.7038 | Buy Now |
DISTI #
AMP2-330495-1
|
Interstate Connecting Components | CLIP T-PT 031 X 062 SN 24 AWG | 0 |
|
$0.4925 / $0.5672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-330495-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-330495-1
TE Connectivity
CLIP T-PT 031 X 062 SN 24 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |