-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR AU SER-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24856-ND
|
DigiKey | CONN PIN RCPT .022-.025 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
28305 In Stock |
|
$0.3774 / $0.7500 | Buy Now |
DISTI #
2-331272-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 2-331272-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3744 / $0.4227 | Buy Now |
DISTI #
33B6580
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 33B6580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 3869 Partner Stock |
|
$0.5490 / $0.6860 | Buy Now |
DISTI #
571-2-331272-6
|
Mouser Electronics | IC & Component Sockets SOCKET MIN-SPR AU SE RoHS: Compliant | 18566 |
|
$0.3770 / $0.6300 | Buy Now |
DISTI #
73775407
|
RS | SOCKET, MIN-SPR AU SER-2, Pin Sockets | TE Connectivity 2-331272-6 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.3560 | Buy Now |
DISTI #
AMP2-331272-6
|
Heilind Electronics | SOCKET,MIN-SPR AU SER-2 | Americas - 0 in Stock |
|
$0.4440 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR AU SER-2 RoHS: Compliant |
61690 In Stock |
|
$0.3387 / $0.5783 | Buy Now |
|
Quest Components | 2-331272-6 | 31 |
|
$1.2000 / $2.0000 | Buy Now |
DISTI #
2-331272-6
|
TTI | IC & Component Sockets SOCKET MIN-SPR AU SE RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.3660 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-331272-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-331272-6
TE Connectivity
SOCKET,MIN-SPR AU SER-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 23 AWG | |
Wire Size-Min | 24 AWG |