-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C9153
|
Newark | Terminal, Ring Tongue, 5/16", 10Awg, Yel, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 2-34856-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2246 |
|
$0.5450 | Buy Now |
DISTI #
A28238CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4845 In Stock |
|
$0.7998 / $1.4300 | Buy Now |
DISTI #
2-34856-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Tape - Tape and Reel (Alt: 2-34856-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.7934 / $0.8958 | Buy Now |
DISTI #
72C9153
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Tape - Bulk (Alt: 72C9153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 2246 Partner Stock |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
571-2-34856-1
|
Mouser Electronics | Terminals PVC-RING 12-10 YEL #5/16 M8+ RoHS: Compliant | 4001 |
|
$0.8590 / $1.7400 | Buy Now |
DISTI #
72021680
|
RS | Terminal, Pg R 12-10 5/16 | TE Connectivity 2-34856-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.4300 | RFQ |
|
Future Electronics | Plasti-Grip 12-10 AWG Yellow Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
AMP2-34856-1
|
Heilind Electronics | TERMINAL,PG R 12-10 5/16 | Americas - 0 in Stock5625 On Order |
|
$0.9107 / $0.9242 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 12-10 5/16 RoHS: Compliant |
1755 In Stock 5000 Factory Stock |
|
$0.8250 / $1.2600 | Buy Now |
DISTI #
2-34856-1
|
TTI | Terminals PVC-RING 12-10 YEL #5/16 M8+ RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.7500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34856-1
TE Connectivity
TERMINAL,PG R 12-10 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |