-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MM CT MT REC ASS'Y 3P BLACK Connector System:Wire-to-Wire;Number of Positions:3;Centerline (Pitch):1.5 mm;Centerline (Pitch):.059 in;Termination Method to Wire & Cable:Crimp Wire-to-Wire 3 1.5 mm .059" | Housing | Part# 2-353293-3 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141358-ND
|
DigiKey | CONN RCPT 3POS IDC 26-28AWG Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
20258 In Stock |
|
$0.1270 / $0.2300 | Buy Now |
DISTI #
2-353293-3
|
Avnet Americas | Shrouded Connector Receptacle 3 Position 1.5mm Crimp Straight Cable Mount - Bulk (Alt: 2-353293-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1089 | Buy Now |
DISTI #
571-2-353293-3
|
Mouser Electronics | Headers & Wire Housings 1.5MM CT MT REC ASSY 3P BLACK RoHS: Compliant | 16860 |
|
$0.1070 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0967 | Buy Now |
DISTI #
AMP2-353293-3
|
Heilind Electronics | 1.5MM CT MT REC ASS Y 3P BLACK | Americas - 0 in Stock |
|
$0.0978 / $0.1227 | Buy Now |
|
Onlinecomponents.com | 1.5MM CT MT REC ASS'Y 3P BLACK RoHS: Compliant | 0 |
|
$0.1020 / $0.2136 | Buy Now |
DISTI #
AMP2-353293-3
|
Interstate Connecting Components | 1.5MM CT MT REC ASS Y 3P BLACK | 0 |
|
$0.0978 / $0.1227 | Buy Now |
|
Master Electronics | 1.5MM CT MT REC ASS'Y 3P BLACK RoHS: Compliant | 0 |
|
$0.1020 / $0.2136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-353293-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-353293-3
TE Connectivity
1.5MM CT MT REC ASS'Y 3P BLACK Connector System:Wire-to-Wire;Number of Positions:3;Centerline (Pitch):1.5 mm;Centerline (Pitch):.059 in;Termination Method to Wire & Cable:Crimp Wire-to-Wire 3 1.5 mm .059" | Housing | Part# 2-353293-3 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |