-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6981
|
Newark | Pg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 2-35449-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
A135594CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4939 In Stock |
|
$0.3020 / $0.5200 | Buy Now |
DISTI #
2-35449-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 2-35449-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3410 / $0.3735 | Buy Now |
DISTI #
571-2-35449-1
|
Mouser Electronics | Terminals PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant | 4439 |
|
$0.3020 / $0.5200 | Buy Now |
DISTI #
72021419
|
RS | Pg R 22-16 Comm 22-18 Mil 6 | TE Connectivity 2-35449-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3190 | Buy Now |
DISTI #
AMP2-35449-1
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.3864 / $0.4040 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
5000 Partner Stock |
|
$0.3260 / $0.5437 | Buy Now |
DISTI #
71210977
|
Verical | Ring Tongue Terminal 16-22AWG Tin Tape Mounted RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.3600 | Buy Now |
DISTI #
2-35449-1
|
TTI | Terminals PG R 22-16 COMM 22-18 MIL 6 Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3280 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35449-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35449-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-35449-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-35449-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121007R0000 | 1.65mm2 | TE Connectivity | 2-35449-1 vs 1SET121007R0000 |
342118-1 | 22-16 F.E.P.G. SPADE 3BA STUD | TE Connectivity | 2-35449-1 vs 342118-1 |
1SET122002R0000 | 2.62mm2 | TE Connectivity | 2-35449-1 vs 1SET122002R0000 |
1SET121005R0000 | 1.64mm2 | TE Connectivity | 2-35449-1 vs 1SET121005R0000 |
2-342104-1 | TAPE MOUNTED 22-16 F.E. TERMIN | TE Connectivity | 2-35449-1 vs 2-342104-1 |