Part Details for 2-354779-0 by TE Connectivity
Overview of 2-354779-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-354779-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3719
|
Newark | Pin, Wire Disc .3090 (Marked) |Amp Te Connectivity 2-354779-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1200 / $49.0100 | Buy Now |
DISTI #
3937-2-354779-0-ND
|
DigiKey | PIN WIRE DISC .3090 MARKED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$81.1300 | Buy Now |
DISTI #
2-354779-0-ND
|
DigiKey | PIN WIRE DISC .3090 MARKED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7900 | Buy Now |
DISTI #
2-354779-0
|
Avnet Americas | PIN, WIRE DISC .3090 (MARKED) - Bulk (Alt: 2-354779-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
$34.2200 / $41.1800 | Buy Now |
DISTI #
571-2-354779-0
|
Mouser Electronics | Other Tools PIN WIRE DISC .3090 ASSY APPLICATOR TOOL | 0 |
|
$39.7200 / $49.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$37.8100 | Buy Now |
DISTI #
AMP2-354779-0
|
Heilind Electronics | PIN, WIRE DISC .3090 (MARKED) | Americas - 0 in Stock |
|
$42.6471 / $54.7170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$38.5600 / $51.0500 | Buy Now |
DISTI #
AMP2-354779-0
|
Interstate Connecting Components | PIN, WIRE DISC .3090 (MARKED) | 0 |
|
$42.6471 / $54.7170 | Buy Now |
|
Powell Electronics | PIN, WIRE DISC .3090 (MARKED) Min Qty: 1 | 22 |
|
$44.6200 | Buy Now |