-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPD 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3447
|
Newark | Solis Spd 12-10 10 |Amp Te Connectivity 2-35495-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
96M7795
|
Newark | Solis Spd 12-10 10 |Amp Te Connectivity 2-35495-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4000 | Buy Now |
DISTI #
38AH4077
|
Newark | 2-35495-2 Rohs Compliant: Yes |Amp Te Connectivity 2-35495-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 | Buy Now |
DISTI #
A100530CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5997 In Stock |
|
$0.3420 / $0.6500 | Buy Now |
DISTI #
2-35495-2
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 19.61mm 9.53mm Tin Tape - Tape and Reel (Alt: 2-35495-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3447 / $0.3775 | Buy Now |
DISTI #
571-2-35495-2
|
Mouser Electronics | Terminals SOLIS SPD 12-10 10 RoHS: Compliant | 5900 |
|
$0.3200 / $0.6500 | Buy Now |
DISTI #
V72:2272_11805631
|
Arrow Electronics | Spade Tongue Terminal 10-12AWG Copper 19.61mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2146 Container: Cut Strips | Americas - 1099 |
|
$0.2950 / $0.4179 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3220 | Buy Now |
DISTI #
AMP2-35495-2
|
Heilind Electronics | SOLIS SPD 12-10 10 | Americas - 0 in Stock |
|
$0.3267 / $0.4083 | Buy Now |
|
Onlinecomponents.com | SOLIS SPD 12-10 10 RoHS: Compliant |
7500 In Stock |
|
$0.2365 / $0.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35495-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35495-2
TE Connectivity
SOLIS SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |