-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 6.64mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9783
|
Newark | Terminals Terminal Solis R |Amp Te Connectivity 2-36451-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4500 |
|
$0.4750 | Buy Now |
DISTI #
98X4816
|
Newark | Terminal,solis R 12-10 10 |Te Connectivity 2-36451-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
A135602CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3016 In Stock |
|
$0.3593 / $0.6600 | Buy Now |
DISTI #
2-36451-1
|
Avnet Americas | TERMINAL,SOLIS R 12-10 10 - Tape and Reel (Alt: 2-36451-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.3621 / $0.3966 | Buy Now |
DISTI #
571-2-36451-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R RoHS: Compliant | 5536 |
|
$0.3590 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.3390 | Buy Now |
DISTI #
AMP2-36451-1
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 10 RoHS: Compliant |
6781 In Stock |
|
$0.3427 / $0.4292 | Buy Now |
DISTI #
2-36451-1
|
TTI | Terminals TERMINAL SOLIS R Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3480 / $0.3630 | Buy Now |
DISTI #
2-36451-1
|
Avnet Americas | TERMINAL,SOLIS R 12-10 10 - Tape and Reel (Alt: 2-36451-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.3621 / $0.3966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-36451-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-36451-1
TE Connectivity
Ring Terminal, 6.64mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-36451-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-36451-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130465 | BUDG RECT 12-10 5MM | TE Connectivity | 2-36451-1 vs 130465 |
42864-1 | RING CRIMP 12-10 AWG BR | TE Connectivity | 2-36451-1 vs 42864-1 |
55782-1 | TERMINAL,SOLISTRAND 12-10 8 | TE Connectivity | 2-36451-1 vs 55782-1 |
CC2646-000 | Ring Terminal, 6mm2 | TE Connectivity | 2-36451-1 vs CC2646-000 |
944773-000 | B-106-1803 | TE Connectivity | 2-36451-1 vs 944773-000 |
1-696424-0 | TERMINAL,PIDG PVF2 R 12-10 1/2 | TE Connectivity | 2-36451-1 vs 1-696424-0 |
331269 | BUDGET RECT 12-10 8 | TE Connectivity | 2-36451-1 vs 331269 |
171519-1 | Ring Terminal, 6mm2 | TE Connectivity | 2-36451-1 vs 171519-1 |
280261-2 | OPEN BARREL RINGTON | TE Connectivity | 2-36451-1 vs 280261-2 |
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | 2-36451-1 vs 702145-000 |