Datasheets
2-435097-1 by: TE Connectivity

ROTARY CODED SWITCH-10POSITIONS, SP10T, LATCHED, THROUGH HOLE-STRAIGHT

Part Details for 2-435097-1 by TE Connectivity

Overview of 2-435097-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2-435097-1

Part # Distributor Description Stock Price Buy
DISTI # 2-435097-1
Avnet Abacus Switch Rotary SP10T 10 Knob Shaft PC Pins (Alt: 2-435097-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

Part Details for 2-435097-1

2-435097-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2-435097-1 Part Data Attributes

2-435097-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-435097-1 TE Connectivity ROTARY CODED SWITCH-10POSITIONS, SP10T, LATCHED, THROUGH HOLE-STRAIGHT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Samacsys Manufacturer TE Connectivity
Actuator Length
Actuator Type BAR KNOB TYPE
Body Height 5.59 mm
Body Length or Diameter 19.05 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL
Contact Resistance 0.025 mΩ
Contact Timing BREAK-BEFORE-MAKE
Dielectric Withstand Volts 500VDC V
Electrical Life 1000 Cycle(s)
End Contact Material PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 100000000 Ω
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 10
Number of Switch Sections 1
Operating Temperature-Max 88 °C
Operating Temperature-Min -18 °C
Solderability HAND
Surface Mount NO
Switch Action LATCHED
Switch Function SP10T
Switch Type ROTARY CODED SWITCH
Terminal Length 0.19 inch
Terminal Material BRASS
Termination Type SOLDER

2-435097-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-435097-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-435097-1 by TE Connectivity

  • Please alert me when 2-435097-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-435097-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-435097-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-435097-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-435097-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-435097-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: