-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN-AU SER-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6812
|
Newark | Discrete Socket, Pc Board, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:5 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 2-5050871-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.4800 / $0.5600 | Buy Now |
DISTI #
93Y0320
|
Newark | Miniature Spring Socket, 1Pos, Pcb, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:5 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 2-5050871-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4660 / $0.6980 | Buy Now |
DISTI #
A32380-ND
|
DigiKey | CONN PIN RCPT .056-.065 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2252 In Stock |
|
$0.4193 / $0.8100 | Buy Now |
DISTI #
2-5050871-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 2-5050871-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4227 / $0.4629 | Buy Now |
DISTI #
42K6812
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Bulk (Alt: 42K6812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5050 | Buy Now |
DISTI #
571-2-5050871-3
|
Mouser Electronics | IC & Component Sockets M-SPRING 056-065 CL-BTM AU/SN RoHS: Compliant | 5714 |
|
$0.4190 / $0.7000 | Buy Now |
|
Future Electronics | 1 Position 7.32 mm PC Pin Receptacles, Socket No Tail Press Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3440Bag |
|
$0.5000 / $0.6050 | Buy Now |
|
Future Electronics | 1 Position 7.32 mm PC Pin Receptacles, Socket No Tail Press Fit Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4550 / $0.5500 | Buy Now |
DISTI #
AMP2-5050871-3
|
Heilind Electronics | SOCKETMIN-SPR SN-AU SER-5 | Americas - 0 in Stock |
|
$0.4933 / $0.5007 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN-AU SER-5 RoHS: Compliant |
40600 In Stock |
|
$0.4071 / $0.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5050871-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5050871-3
TE Connectivity
SOCKET,MIN-SPR SN-AU SER-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |