Part Details for 2-5175887-4 by TE Connectivity
Overview of 2-5175887-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5175887-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5809
|
Newark | Headers & Wire Housings 050-2 Rec Assy V 26P |Amp Te Connectivity 2-5175887-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 614 |
|
$9.4400 / $14.0500 | Buy Now |
DISTI #
17R7667
|
Newark | Champ 050-2 Rec Assy V 26P |Amp Te Connectivity 2-5175887-4 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CHAMP 050-2 REC ASSY V 26P RoHS: Compliant |
614 Partner Stock |
|
$9.3400 / $13.1600 | Buy Now |
DISTI #
32741651
|
Verical | Conn SCSI RCP 26 POS 1.27mm Solder ST Thru-Hole 26 Terminal 1 Port Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 614 |
|
$6.4800 / $7.2300 | Buy Now |
DISTI #
TE Connectivity 2-5175887-4
|
PEI Genesis | Telecom and Datacom Connector | 614 |
|
Buy Now | |
DISTI #
2-5175887-4
|
Avnet Abacus | Conn SCSI RCP 26 POS 2.54mm Solder ST Thru-Hole 26 Terminal 1 Port (Alt: 2-5175887-4) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CHAMP 050-2 REC ASSY V 26P RoHS: Compliant |
614 Partner Stock |
|
$9.3400 / $13.1600 | Buy Now |
Part Details for 2-5175887-4
2-5175887-4 CAD Models
2-5175887-4 Part Data Attributes
|
2-5175887-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5175887-4
TE Connectivity
CHAMP 050-2 REC ASSY V 26P
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |