-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP.050 REC ASS'Y 36P PB-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6817
|
Newark | Wire-Board Connector, Receptacle 36 Position 1.27Mm, No. Of Contacts:36Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 2-5178238-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-5178238-5
|
Avnet Americas | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port - Trays (Alt: 2-5178238-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2-5178238-5
|
Mouser Electronics | I/O Connectors 36 CHAMP 050 II RCPT ASSY 3.1M RoHS: Compliant | 0 |
|
$9.8300 | Order Now |
|
Onlinecomponents.com | RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II) RoHS: Compliant |
276 In Stock |
|
$10.0200 / $14.9800 | Buy Now |
DISTI #
14266670
|
Verical | Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 273 |
|
$9.9000 / $10.4800 | Buy Now |
|
Quest Components | CONNECTOR, HEADER, RECEPTACLE, 1.27 MM [0.050 IN], 36 POS, GOLD (30), RIGHT ANGLE | 38 |
|
$9.5063 / $14.6250 | Buy Now |
DISTI #
2-5178238-5
|
TTI | I/O Connectors 36 CHAMP 050 II RCPT ASSY 3.1M RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Master Electronics | RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II) RoHS: Compliant |
276 In Stock |
|
$10.0200 / $14.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5178238-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5178238-5
TE Connectivity
CHAMP.050 REC ASS'Y 36P PB-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS, ELV COMPLIANT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.458 inch | |
Body Length | 1.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 2-5178238-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5178238-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75784-0132 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 2-5178238-5 vs 75784-0132 |
174225-3 | TELECOM AND DATACOM CONNECTOR | TE Connectivity | 2-5178238-5 vs 174225-3 |
622-36MM3 | Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Bail Mt M, Receptacle, | ABB Installation Products Inc | 2-5178238-5 vs 622-36MM3 |
75784-0140 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 2-5178238-5 vs 75784-0140 |
75784-0156 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, | Molex | 2-5178238-5 vs 75784-0156 |
75784-0130 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 2-5178238-5 vs 75784-0130 |
75784-0131 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 2-5178238-5 vs 75784-0131 |
75784-0129 | Telecom and Datacom Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 2-5178238-5 vs 75784-0129 |