-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3739
|
Newark | Terminal, Female Disconnect, 0.125In Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.41Mm, Tab Size - Imperial:0.11" X 0.016", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520080-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3542 |
|
$0.3130 | Buy Now |
DISTI #
84AC3542
|
Newark | 2-520080-2 Rohs Compliant: Yes |Amp Te Connectivity 2-520080-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
87X2818
|
Newark | |Amp Te Connectivity 2-520080-2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2000 | Buy Now |
DISTI #
A27795CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11610 In Stock |
|
$0.1434 / $0.3200 | Buy Now |
DISTI #
2-520080-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip (Alt: 2-520080-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1520 | Buy Now |
DISTI #
90F3739
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip - Bulk (Alt: 90F3739) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3542 Partner Stock |
|
$0.3130 | Buy Now |
DISTI #
571-25200802
|
Mouser Electronics | Terminals 110 RCPT 22-18 REEL Reel of 3000 RoHS: Compliant | 12000 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
V72:2272_11789881
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.66mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 6271 |
|
$0.1439 / $0.2034 | Buy Now |
|
Future Electronics | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1470 | Buy Now |
DISTI #
AMP2-520080-2
|
Heilind Electronics | 110 ULTRA-FAST RCPT 22-18 TPBR | Americas - 8602 in Stock18000 On Order |
|
$0.1617 / $0.1764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520080-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520080-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |