-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0297
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast 110/125 Series, 0.11" X 0.02" Rohs Compliant: Yes |Raychem Te Connectivity 2-520083-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15870 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
70C3813
|
Newark | Terminal, Female Disconnect, 3.18Mm, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg, Tab Width:0.125" Rohs Compliant: Yes |Amp Te Connectivity 2-520083-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29706 |
|
$0.1680 / $0.1990 | Buy Now |
DISTI #
27X7154
|
Newark | Terminal, Female Disconnect, 3.18Mm, Red, Full Reel, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520083-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1640 | Buy Now |
DISTI #
A27797CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48749 In Stock |
|
$0.1365 / $0.3100 | Buy Now |
DISTI #
2-520083-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18.66mm 6.98mm Tin Strip on Reel - Tape and Reel (Alt: 2-520083-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 | Buy Now |
DISTI #
70C3813
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 18.66mm 6.98mm Tin Strip on Reel - Product that comes on tape, but is not reeled (Alt: 70C3813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 13836 Partner Stock |
|
$0.2060 / $0.3220 | Buy Now |
DISTI #
571-25200832
|
Mouser Electronics | Terminals FASTON Reel of 3000 RoHS: Compliant | 27000 |
|
$0.1470 / $0.1760 | Buy Now |
DISTI #
571-25200832-CT
|
Mouser Electronics | Terminals FASTON Cut Strip of 100 RoHS: Compliant | 2900 |
|
$0.2630 | Buy Now |
DISTI #
571-25200832-MR
|
Mouser Electronics | Terminals FASTON Reel of 500 RoHS: Compliant | 5500 |
|
$0.2090 / $0.2510 | Buy Now |
DISTI #
E02:0323_02042667
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.67mm Tin Reel/Strip Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2328 | Europe - 30000 |
|
$0.1340 / $0.1604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520083-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520083-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |