Part Details for 2-5492015-1 by TE Connectivity
Overview of 2-5492015-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5492015-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5492015-1
|
Avnet Americas | Cable Assembly Simplex 30m SC/UPC to SC/UPC - Bulk (Alt: 2-5492015-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-5492015-1
|
Avnet Americas | Cable Assembly Simplex 30m SC/UPC to SC/UPC - Bulk (Alt: 2-5492015-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 2-5492015-1
2-5492015-1 CAD Models
2-5492015-1 Part Data Attributes:
|
2-5492015-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5492015-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | SC/UPC | |
Connector Side2 | SC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |