Part Details for 2-5502632-2 by TE Connectivity
Overview of 2-5502632-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 2-5502632-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1527
|
Newark | Fiber Optic Connectors Recept |Amp Te Connectivity 2-5502632-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$4.9100 / $7.1300 | Buy Now |
DISTI #
2266-2-5502632-2-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 18 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
704 In Stock |
|
$4.0800 | Buy Now |
DISTI #
2-5502632-2-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 18 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-5502632-2
|
Avnet Americas | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk - Bulk (Alt: 2-5502632-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn SC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Carton RoHS: Compliant |
704 Partner Stock |
|
$3.5700 / $4.2100 | Buy Now |
DISTI #
2-5502632-2
|
Avnet Americas | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk - Bulk (Alt: 2-5502632-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-5502632-2
|
PEI Genesis | Fiber Optic Connector Adapter | 704 |
|
Buy Now | |
|
Master Electronics | Conn SC Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount 0.2dB Carton RoHS: Compliant |
704 Partner Stock |
|
$3.5700 / $4.2100 | Buy Now |
Part Details for 2-5502632-2
2-5502632-2 CAD Models
2-5502632-2 Part Data Attributes:
|
2-5502632-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5502632-2
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |