-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640250-0) 20P SL156 HSG W/LCK RAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5766
|
Newark | 20P Sl156 Hsg W/Lck Ramp Natl Rohs Compliant: Yes |Amp Te Connectivity 2-640250-0 Min Qty: 20400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5990 | Buy Now |
DISTI #
A113216-ND
|
DigiKey | CONN RCPT HSG 20POS 3.96MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
77 In Stock |
|
$0.5382 / $1.0400 | Buy Now |
DISTI #
2-640250-0
|
Avnet Americas | Conn Housing RCP 20 POS 3.96mm Crimp ST Cable Mount - Bulk (Alt: 2-640250-0) RoHS: Compliant Min Qty: 20400 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.5705 | Buy Now |
DISTI #
571-2-640250-0
|
Mouser Electronics | Headers & Wire Housings 20P SL156 HSG W/LCK RAMP NATL RoHS: Compliant | 0 |
|
$0.6160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20400 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.5070 | Buy Now |
DISTI #
AMP2-640250-0
|
Heilind Electronics | 20P SL156 HSG W/LCK RAMP NATL | Americas - 0 in Stock |
|
$0.6332 | Buy Now |
|
Onlinecomponents.com | 20P SL156 HSG W/LCK RAMP NATL RoHS: Compliant |
1000 Partner Stock |
|
$0.6210 / $1.1100 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 20 Contacts, Socket, 0.156 Pitch | 4 |
|
$1.1900 / $1.4875 | Buy Now |
DISTI #
AMP2-640250-0
|
Interstate Connecting Components | 20P SL156 HSG W/LCK RAMP NATL | 0 |
|
$0.6332 | Buy Now |
DISTI #
2-640250-0
|
Avnet Abacus | (Alt: 2-640250-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640250-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640250-0
TE Connectivity
(2-640250-0) 20P SL156 HSG W/LCK RAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350980-1; 350980-2; 770476-1; 770476-2 | |
Body Breadth | 0.286 inch | |
Body Depth | 0.25 inch | |
Body Length | 3.121 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 6.5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |