-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640385-3) 23P MTA156 HDR ASSY SQ R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F1606
|
Newark | 23P Mta156 Hdr Assy Sq R/A Rohs Compliant: Yes |Amp Te Connectivity 2-640385-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8700 | Buy Now |
DISTI #
2-640385-3-ND
|
DigiKey | CONN HEADER R/A 23POS 3.96MM Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9865 | Buy Now |
DISTI #
2-640385-3
|
Avnet Americas | Conn Unshrouded Header HDR 23 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 2-640385-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$1.4415 / $1.7347 | Buy Now |
DISTI #
571-2-640385-3
|
Mouser Electronics | Headers & Wire Housings 23P HDR ASSY SQ R/A RoHS: Compliant | 0 |
|
$1.7700 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$1.4400 | Buy Now |
DISTI #
AMP2-640385-3
|
Heilind Electronics | 23P MTA156 HDR ASSY SQ R/A | Americas - 0 in Stock |
|
$1.3875 / $1.6306 | Buy Now |
|
Onlinecomponents.com | 23P MTA156 HDR ASSY SQ R/A RoHS: Compliant | 0 |
|
$1.6800 / $2.4400 | Buy Now |
DISTI #
AMP2-640385-3
|
Interstate Connecting Components | 23P MTA156 HDR ASSY SQ R/A | 0 |
|
$1.3875 / $1.6306 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 495 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | 23P MTA156 HDR ASSY SQ R/A RoHS: Compliant | 0 |
|
$1.6800 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640385-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640385-3
TE Connectivity
(2-640385-3) 23P MTA156 HDR ASSY SQ R/A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.64 inch | |
Body Depth | 0.247 inch | |
Body Length | 3.588 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-640385-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-640385-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-644759-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 5-644759-3 |
2-640389-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 2-640389-3 |
2-644752-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 2-644752-3 |
5-641121-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 5-641121-3 |
5-641202-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 5-641202-3 |
5-641119-3 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640385-3 vs 5-641119-3 |