-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MR HDR ASSY VO RED LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3566
|
Newark | Headers & Wire Housings Pin Header 4P Vertical |Amp Te Connectivity 2-640499-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1828 |
|
$6.9000 / $8.3800 | Buy Now |
DISTI #
52K3461
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.2Mm, Product Range:Mr Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:4.2Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 2-640499-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
A33362-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4460 In Stock |
|
$7.4956 / $12.4000 | Buy Now |
DISTI #
2-640499-2
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.19mm Solder ST Thru-Hole - Bulk (Alt: 2-640499-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7863 / $5.4039 | Buy Now |
DISTI #
571-2-640499-2
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 4P vertical RoHS: Compliant | 3333 |
|
$6.1600 / $10.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$4.5500 | Buy Now |
DISTI #
AMP2-640499-2
|
Heilind Electronics | 04P MR HDR ASSY VO RED LF | Americas - 0 in Stock |
|
$5.6763 | Buy Now |
|
Onlinecomponents.com | 04P MR HDR ASSY VO LF RoHS: Compliant |
2313 In Stock |
|
$5.1600 / $10.4100 | Buy Now |
|
Quest Components | 28 |
|
$4.7800 / $7.1700 | Buy Now | |
DISTI #
2-640499-2
|
TTI | Headers & Wire Housings PIN HEADER 4P vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$5.1500 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640499-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640499-2
TE Connectivity
04P MR HDR ASSY VO RED LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.455 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.44 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |