-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640550-0) 20P MTA100 COVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5104
|
Newark | 20P Mta100 Cover Rohs Compliant: Yes |Amp Te Connectivity 2-640550-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.5980 | Buy Now |
DISTI #
A144561-ND
|
DigiKey | CONN DUST COVER 20POS MTA-100 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
465 In Stock |
|
$0.4555 / $0.7900 | Buy Now |
DISTI #
2-640550-0
|
Avnet Americas | Connector Accessories 20 POS Closed End Dust Cover Polyester White - Bulk (Alt: 2-640550-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3774 / $0.4542 | Buy Now |
DISTI #
571-26405500
|
Mouser Electronics | Headers & Wire Housings 20P COVER MTA 100 RoHS: Compliant | 410 |
|
$0.4630 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.3770 | Buy Now |
DISTI #
AMP2-640550-0
|
Heilind Electronics | 20P MTA100 COVER | Americas - 0 in Stock |
|
$0.3580 / $0.5077 | Buy Now |
|
Onlinecomponents.com | 20P MTA100 COVER RoHS: Compliant |
628 In Stock |
|
$0.4622 / $0.9853 | Buy Now |
DISTI #
AMP2-640550-0
|
Interstate Connecting Components | 20P MTA100 COVER | 0 |
|
$0.3580 / $0.5077 | Buy Now |
DISTI #
2-640550-0
|
Avnet Abacus | Connector Accessories 20 POS Closed End Dust Cover Polyester White (Alt: 2-640550-0) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-640550-0
|
Avnet Abacus | Connector Accessories 20 POS Closed End Dust Cover Polyester White (Alt: 2-640550-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640550-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640550-0
TE Connectivity
(2-640550-0) 20P MTA100 COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |