Part Details for 2-641612-3 by TE Connectivity
Overview of 2-641612-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-641612-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 404 |
|
RFQ | ||
|
Quest Components | Connector, Dip Socket, 20 Pin, 300 Mil | 676 |
|
$0.4375 / $1.0500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 318 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 2-641612-3
2-641612-3 CAD Models
2-641612-3 Part Data Attributes
|
2-641612-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-641612-3
TE Connectivity
DIP SOCKET,20 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL W/RETNN TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.995 inch | |
Contact Finish Mating | SN ON NI | |
Contact Material | P-CUSN | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |