-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8350
|
Newark | 21P Mta156 Fd-Thru Cover |Amp Te Connectivity 2-643071-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $0.9300 | Buy Now |
DISTI #
2-643071-1-ND
|
DigiKey | CONN COVER STR RELIEF 21POS .156 Min Qty: 2000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9861 | Buy Now |
DISTI #
2-643071-1
|
Avnet Americas | Connector Accessories 21 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 2-643071-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8349 / $0.9426 | Buy Now |
DISTI #
571-2-643071-1
|
Mouser Electronics | Headers & Wire Housings 21P FD-THRU COVER RoHS: Compliant | 0 |
|
$0.9320 / $0.9860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.7930 | Buy Now |
DISTI #
AMP2-643071-1
|
Heilind Electronics | 21P MTA156 FD-THRU COVER | Americas - 0 in Stock |
|
$0.8723 / $0.8853 | Buy Now |
|
Onlinecomponents.com | 21P MTA156 FD-THRU COVER RoHS: Compliant | 0 |
|
$0.8360 / $1.7510 | Buy Now |
DISTI #
2-643071-1
|
Avnet Americas | Connector Accessories 21 POS Strain Relief Feed Thru Cover Nylon White - Bulk (Alt: 2-643071-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8349 / $0.9426 | Buy Now |
DISTI #
AMP2-643071-1
|
Interstate Connecting Components | 21P MTA156 FD-THRU COVER | 0 |
|
$0.8723 / $0.8853 | Buy Now |
|
Master Electronics | 21P MTA156 FD-THRU COVER RoHS: Compliant | 0 |
|
$0.8360 / $1.7510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-643071-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-643071-1
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |