-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-3443LF = PCB IDC P 34 ST .125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8360
|
Newark | 609-3443Lf = Pcb Idc P 34 St .125 |Amp Te Connectivity 2-6437006-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
2-6437006-3-ND
|
DigiKey | CONN IDC 34POS 28-30AWG VERT Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9608 | Buy Now |
DISTI #
2-6437006-3
|
Avnet Americas | Conn Ribbon Cable Connector PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 2-6437006-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1043 / $6.8919 | Buy Now |
DISTI #
571-2-6437006-3
|
Mouser Electronics | Headers & Wire Housings PCB IDC P 34 ST .125 RoHS: Compliant | 0 |
|
$6.8300 | Order Now |
DISTI #
73775508
|
RS | 609-3443LF = PCB IDC P 34 ST .125, Ribbon Cable Connectors | TE Connectivity 2-6437006-3 Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9790 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
DISTI #
AMP2-6437006-3
|
Heilind Electronics | 609-3443LF = PCB IDC P 34 ST . | Americas - 0 in Stock |
|
$6.2152 / $6.3079 | Buy Now |
|
Onlinecomponents.com | 609-3443LF = PCB IDC P 34 ST .125 RoHS: Compliant | 0 |
|
$6.1100 / $16.7400 | Buy Now |
DISTI #
2-6437006-3
|
Avnet Americas | Conn Ribbon Cable Connector PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 2-6437006-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1043 / $6.8919 | Buy Now |
DISTI #
2-6437006-3
|
Avnet Americas | Conn Ribbon Cable Connector PL 34 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 2-6437006-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$6.1043 / $6.8919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6437006-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6437006-3
TE Connectivity
609-3443LF = PCB IDC P 34 ST .125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-6437006-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-6437006-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50010-3034A | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2-6437006-3 vs 50010-3034A |
50355-534C | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2-6437006-3 vs 50355-534C |
50010-1034L | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2-6437006-3 vs 50010-1034L |
50010-1034L | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2-6437006-3 vs 50010-1034L |
67084-012 | Board Connector, 34 Contact(s), 4 Row(s), Male, IDC Terminal | DuPont | 2-6437006-3 vs 67084-012 |
50728-D34D | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2-6437006-3 vs 50728-D34D |
50010-1034A | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2-6437006-3 vs 50010-1034A |
50010-3034L | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2-6437006-3 vs 50010-3034L |
50355-134L | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 2-6437006-3 vs 50355-134L |
50203-734D | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 2-6437006-3 vs 50203-734D |