-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
609-4403LF = PCB IDC P 44 ST .062
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8361
|
Newark | 609-4403Lf = Pcb Idc P 44 St .062 |Amp Te Connectivity 2-6437006-9 Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
2-6437006-9-ND
|
DigiKey | CONN IDC 44POS 28-30AWG VERT Min Qty: 780 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5859 | Buy Now |
DISTI #
2-6437006-9
|
Avnet Americas | 609-4403LF = PCB IDC P 10 ST .062=2-6437006-9 - Bulk (Alt: 2-6437006-9) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Container: Bulk | 0 |
|
$8.2348 / $9.9097 | Buy Now |
DISTI #
571-2-6437006-9
|
Mouser Electronics | Headers & Wire Housings 44P PLUG PDDLBRD TIN RoHS: Compliant | 0 |
|
$9.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 390 Container: Tray | 0Tray |
|
$8.2200 | Buy Now |
DISTI #
AMP2-6437006-9
|
Heilind Electronics | 609-4403LF = PCB IDC P 44 ST . | Americas - 0 in Stock |
|
$10.2628 | Buy Now |
|
Onlinecomponents.com | 609-4403LF = PCB IDC P 44 ST .062 RoHS: Compliant | 0 |
|
$8.9400 / $25.1200 | Buy Now |
DISTI #
2-6437006-9
|
Avnet Americas | 609-4403LF = PCB IDC P 10 ST .062=2-6437006-9 - Bulk (Alt: 2-6437006-9) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Container: Bulk | 0 |
|
$8.2348 / $9.9097 | Buy Now |
DISTI #
2-6437006-9
|
Avnet Americas | 609-4403LF = PCB IDC P 10 ST .062=2-6437006-9 - Bulk (Alt: 2-6437006-9) RoHS: Compliant Min Qty: 780 Package Multiple: 390 Container: Bulk | 0 |
|
$8.2348 / $9.9097 | Buy Now |
DISTI #
AMP2-6437006-9
|
Interstate Connecting Components | 609-4403LF = PCB IDC P 44 ST . | 0 |
|
$10.2628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6437006-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6437006-9
TE Connectivity
609-4403LF = PCB IDC P 44 ST .062
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |