-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-647125-2) 02P MTA156 SHRD HDR ASSY LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R8527
|
Newark | 02P Mta156 Shrd Hdr Assy Lf |Amp Te Connectivity 2-647125-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
2-647125-2-ND
|
DigiKey | CONN HEADER R/A 2POS 3.96MM Min Qty: 8000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6174 | Buy Now |
DISTI #
2-647125-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 2-647125-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$1.5888 / $1.7401 | Buy Now |
DISTI #
571-2-647125-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Box | 0Box |
|
$1.4900 | Buy Now |
DISTI #
AMP2-647125-2
|
Heilind Electronics | 02P MTA156 SHRD HDR ASSY LF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02P MTA156 SHRD HDR ASSY LF RoHS: Compliant | 0 |
|
$1.6000 / $4.6900 | Buy Now |
DISTI #
2-647125-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 2-647125-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$1.5888 / $1.7401 | Buy Now |
DISTI #
2-647125-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole - Bulk (Alt: 2-647125-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$1.5888 / $1.7401 | Buy Now |
DISTI #
AMP2-647125-2
|
Interstate Connecting Components | 02P MTA156 SHRD HDR ASSY LF | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-647125-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-647125-2
TE Connectivity
(2-647125-2) 02P MTA156 SHRD HDR ASSY LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.525 inch | |
Body Length | 0.562 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-647125-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-647125-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644814-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 2-647125-2 vs 3-644814-2 |
641937-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-647125-2 vs 641937-3 |
3-641208-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-647125-2 vs 3-641208-2 |
3-644756-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2-647125-2 vs 3-644756-2 |
3-647481-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug | TE Connectivity | 2-647125-2 vs 3-647481-2 |
3-644769-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 2-647125-2 vs 3-644769-2 |
3-644633-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-647125-2 vs 3-644633-2 |
3-644809-2 | (3-644809-2) 02P MTA156 PSTD CONN 22AWG LF | TE Connectivity | 2-647125-2 vs 3-644809-2 |
3-644755-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-647125-2 vs 3-644755-2 |
2232324-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-647125-2 vs 2232324-1 |