Part Details for 2-6474621-4 by TE Connectivity
Overview of 2-6474621-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6474621-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6474621-4-ND
|
DigiKey | CABLE FLXSTRP 8POS 3.18MM 3" Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9753 | Buy Now |
DISTI #
2-6474621-4
|
Avnet Americas | FFC Jumper Cable 8Conductors 24AWG - Bulk (Alt: 2-6474621-4) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6959 / $1.9147 | Buy Now |
DISTI #
571-2-6474621-4
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-33BE-8 RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.6100 | Buy Now |
DISTI #
AMP2-6474621-4
|
Heilind Electronics | FSN-33BE-8 | Americas - 0 in Stock |
|
$2.0113 / $2.0413 | Buy Now |
|
Onlinecomponents.com | FSN-33BE-8 RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |
DISTI #
2-6474621-4
|
TTI | FFC / FPC Jumper Cables FSN-33BE-8 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.6600 / $1.6900 | Buy Now |
DISTI #
AMP2-6474621-4
|
Interstate Connecting Components | FSN-33BE-8 | 0 |
|
$2.0113 / $2.0413 | Buy Now |
|
Master Electronics | FSN-33BE-8 RoHS: Compliant | 0 |
|
$1.7000 / $3.5600 | Buy Now |
Part Details for 2-6474621-4
2-6474621-4 CAD Models
2-6474621-4 Part Data Attributes
|
2-6474621-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6474621-4
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 3 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 143 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.5 A | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG |