Part Details for 2-6500-P10-4.5A by E-T-A
Overview of 2-6500-P10-4.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6500-P10-4.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6500-P10-4.5A-ND
|
DigiKey | CIR BRKR THRM 4.5A Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2680 | Buy Now |
DISTI #
457-26500P104.5A
|
Mouser Electronics | Circuit Breakers Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor | 0 |
|
$27.4400 / $41.1500 | Order Now |
DISTI #
71494283
|
RS | Circuit Breaker Motor Protection Control .250" QC 1P 250VAC/28VDC 4.5A | E-T-A Circuit Protection and Control 2-6500-P10-4.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1000 / $34.1700 | Buy Now |
DISTI #
000000000004974038
|
Sager | Circuit Breakers Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor re-s Min Qty: 10 | 0 |
|
$18.6100 / $38.8200 | Buy Now |
Part Details for 2-6500-P10-4.5A
2-6500-P10-4.5A CAD Models
2-6500-P10-4.5A Part Data Attributes
|
2-6500-P10-4.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-6500-P10-4.5A
E-T-A
CIR BRKR THRM 4.5A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | AUTOMATIC RESET | |
Body Breadth | 22 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 44.5 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Breaking Capacity | 36 A | |
Rated Current | 4.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |