-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM1971-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
9 In Stock |
|
$7.4016 / $12.2400 | Buy Now |
DISTI #
2-6609008-0
|
Avnet Americas | AMP2-6609008-0 - Bulk (Alt: 2-6609008-0) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$6.5018 / $7.8242 | Buy Now |
DISTI #
655-2-6609008-0
|
Mouser Electronics | AC Power Entry Modules 15EJHS1=F8165 RoHS: Compliant | 0 |
|
$8.7500 / $12.2300 | Order Now |
DISTI #
COR15EJHS1
|
Heilind Electronics | MULTI-FUNCTION INLET FILTERS 2-6609008-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15EJHS1=F8165 RoHS: Compliant | 0 |
|
$6.5700 / $9.7000 | Buy Now |
DISTI #
COR15EJHS1
|
Interstate Connecting Components | MULTI-FUNCTION INLET FILTERS 2-6609008-0 | 0 |
|
Buy Now | |
DISTI #
2-6609008-0
|
Avnet Abacus | AMP2-6609008-0 (Alt: 2-6609008-0) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 15EJHS1=F8165 RoHS: Compliant | 0 |
|
$6.5700 / $9.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609008-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609008-0
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
This table gives cross-reference parts and alternative options found for 2-6609008-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-6609008-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15EJHS1 | Mains Power Connector, 115/230VAC | TE Connectivity | 2-6609008-0 vs 15EJHS1 |