Part Details for 2-6609008-5 by TE Connectivity
Overview of 2-6609008-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-6609008-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2207-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
40 In Stock |
|
$8.0598 / $13.3300 | Buy Now |
DISTI #
2-6609008-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount - Bulk (Alt: 2-6609008-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
40P8461
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount - Bulk (Alt: 40P8461) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 40 Partner Stock |
|
$10.4500 / $11.2100 | Buy Now |
DISTI #
655-2-6609008-5
|
Mouser Electronics | AC Power Entry Modules 10EJHS8=F8170 RoHS: Compliant | 0 |
|
$8.0500 / $9.7900 | Order Now |
|
Onlinecomponents.com | 10EJHS8=F8170 RoHS: Compliant | 0 |
|
$8.2300 / $12.0000 | Buy Now |
DISTI #
COR10EJHS8
|
Interstate Connecting Components | 2-6609008-5 10EJHS8=F8170 | 10 |
|
$8.7969 / $9.5239 | Buy Now |
DISTI #
2-6609008-5
|
Avnet Abacus | (Alt: 2-6609008-5) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10EJHS8=F8170 RoHS: Compliant | 0 |
|
$8.2300 / $12.0000 | Buy Now |
Part Details for 2-6609008-5
2-6609008-5 CAD Models
2-6609008-5 Part Data Attributes:
|
2-6609008-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609008-5
TE Connectivity
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 2-6609008-5
This table gives cross-reference parts and alternative options found for 2-6609008-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-6609008-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EJHS8 | Mains Power Connector, 115/230VAC | TE Connectivity | 2-6609008-5 vs 10EJHS8 |