-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3472
|
Newark | Rfi Power Line Filter, 30A, 1Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:30A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 2-6609028-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$51.7500 / $57.2100 | Buy Now |
DISTI #
2-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now |
|
Future Electronics | Corcom K Series 30 Amp General Purpose RFI Power Line Filter - 30VK6 RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 4 Container: Tray | 0Tray |
|
$52.0700 / $53.8300 | Buy Now |
|
Future Electronics | Corcom K Series 30 Amp General Purpose RFI Power Line Filter - 30VK6 RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 4 Container: Tray | 0Tray |
|
$52.0700 / $53.8300 | Buy Now |
DISTI #
COR30VK6
|
Heilind Electronics | 2-6609028-0 30VK6=F7358 S0 | Americas - 0 in Stock216 On Order |
|
$49.6094 / $52.0625 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 30 A - 250 VAC - EMI - RFI - Stud - 690 µH - 0.943 µF. RoHS: Compliant |
568 In Stock |
|
$40.2300 / $44.8800 | Buy Now |
DISTI #
2-6609028-0
|
TTI | Power Line Filters 30VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$41.2300 / $43.7300 | Buy Now |
DISTI #
2-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now |
DISTI #
2-6609028-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$39.3176 / $47.3144 | Buy Now |
DISTI #
COR30VK6
|
Interstate Connecting Components | 2-6609028-0 30VK6=F7358 S0 | 072 On Order |
|
$49.6094 / $52.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-0
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |