-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1572
|
Newark | Power Line Filters 30A Stud - Stud Flange Mount |Amp Te Connectivity 2-6609028-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.1200 / $73.7200 | Buy Now |
DISTI #
CCM2003-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
35 In Stock |
|
$48.0125 / $58.1900 | Buy Now |
DISTI #
2-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-1) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$45.3238 / $54.5422 | Buy Now |
DISTI #
571-2-6609028-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 25 |
|
$48.0100 / $58.1900 | Buy Now |
DISTI #
COR30VK6C
|
Heilind Electronics | 2-6609028-1 30VK6C=F7358C S0 | Americas - 0 in Stock |
|
$57.1875 / $60.0157 | Buy Now |
|
Onlinecomponents.com | 30VK6C=F7358C S0 RoHS: Compliant |
3 In Stock |
|
$47.4700 / $63.8700 | Buy Now |
DISTI #
2-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-1) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$45.3238 / $54.5422 | Buy Now |
DISTI #
2-6609028-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-1) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$45.3238 / $54.5422 | Buy Now |
DISTI #
COR30VK6C
|
Interstate Connecting Components | 2-6609028-1 30VK6C=F7358C S0 | 0 |
|
$57.1875 / $60.0157 | Buy Now |
DISTI #
2-6609028-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount (Alt: 2-6609028-1) RoHS: Compliant Min Qty: 32 Package Multiple: 4 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-1
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |