-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
COR40VK6
|
Heilind Electronics | 2-6609028-3 40VK6=F7864 S0 | Americas - 0 in Stock |
|
$59.0156 / $62.9207 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 40 A - 250 VAC - EMI - RFI - Stud - 590 µH. RoHS: Compliant |
262 On Order |
|
$47.9800 / $59.5100 | Buy Now |
DISTI #
2-6609028-3
|
TTI | Power Line Filters 40VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$50.4700 / $57.0700 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.7752 / $56.2888 | Buy Now |
DISTI #
2-6609028-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-6609028-3
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount (Alt: 2-6609028-3) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter - Chassis - 40 A - 250 VAC - EMI - RFI - Stud - 590 µH. RoHS: Compliant |
262 On Order |
|
$47.9800 / $59.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-3
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL TYPE | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 1450 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 135.6 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 85.9 mm |