-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2223-ND
|
DigiKey | LINE FILTER 250VAC 40A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17 In Stock |
|
$48.7375 / $59.0700 | Buy Now |
DISTI #
2-6609028-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.0082 / $55.3658 | Buy Now |
DISTI #
571-2-6609028-4
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 3 |
|
$50.1400 / $61.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 4 Container: Box | 0Box |
|
$45.8800 | Buy Now |
DISTI #
COR40VK6C
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR40VK6C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40VK6C=F7865 S0 RoHS: Compliant |
3 In Stock |
|
$47.5700 / $63.6800 | Buy Now |
DISTI #
2-6609028-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.0082 / $55.3658 | Buy Now |
DISTI #
2-6609028-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$46.0082 / $55.3658 | Buy Now |
|
Master Electronics | 40VK6C=F7865 S0 RoHS: Compliant |
3 In Stock |
|
$47.5700 / $63.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-4
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V |