-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5857
|
Newark | Power Line Filters 60A Stud Term Flange Mount |Amp Te Connectivity 2-6609028-5 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.8900 / $151.4100 | Buy Now |
DISTI #
2-6609028-5
|
Avnet Americas | Power Line Filter 60A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$94.4472 / $113.6568 | Buy Now |
DISTI #
79K4520
|
Avnet Americas | Power Line Filter 60A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 79K4520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$125.5800 / $133.3700 | Buy Now |
|
Future Electronics | K Series 60 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$113.6600 / $117.1800 | Buy Now |
|
Future Electronics | K Series 60 A 250 VAC Flanged Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$113.6600 / $117.1800 | Buy Now |
DISTI #
COR60VK6
|
Heilind Electronics | 2-6609028-5 60VK6=F8152 | Americas - 0 in Stock |
|
$123.1385 / $125.0625 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 60A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
34 In Stock |
|
$105.7900 / $114.9200 | Buy Now |
DISTI #
2-6609028-5
|
TTI | Power Line Filters 60VK6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 4 Container: Each | Americas - 0 |
|
$97.6000 / $103.2700 | Buy Now |
DISTI #
2-6609028-5
|
Avnet Americas | Power Line Filter 60A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 2-6609028-5) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$94.4472 / $113.6568 | Buy Now |
DISTI #
79K4520
|
Avnet Americas | Power Line Filter 60A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 79K4520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$125.5800 / $133.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609028-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609028-5
TE Connectivity
Single Phase EMI Filter, 250V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.4 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 60 A | |
Rated Voltage | 250 V |