-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609104-3) Filter Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609104-3-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4739 / $34.4000 | Buy Now |
DISTI #
2-6609104-3
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse RA 1 Port - Bulk (Alt: 2-6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7238 / $26.1422 | Buy Now |
|
Future Electronics | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 16 Lead time: 33 Weeks Container: Box | 0Box |
|
$25.6300 / $26.2100 | Buy Now |
DISTI #
CORPE0S0DS3A
|
Heilind Electronics | PE0S0DS3A=C1254-MULTI-FUNCTION INLET FILTER #2-6609104-3 | Americas - 0 in Stock |
|
$27.0615 / $29.2223 | Buy Now |
|
Onlinecomponents.com | PE0S0DS3A=C1254 RoHS: Compliant |
68 In Stock 288 On Order |
|
$24.4800 / $32.9100 | Buy Now |
DISTI #
62991136
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 66 |
|
$33.1760 / $42.7830 | Buy Now |
DISTI #
2-6609104-3
|
TTI | AC Power Entry Modules PE0S0DS3A POWER ENTRY EP Min Qty: 48 Package Multiple: 16 Container: Each | Americas - 0 |
|
$24.0900 / $26.9300 | Buy Now |
DISTI #
CORPE0S0DS3A
|
Interstate Connecting Components | PE0S0DS3A=C1254-MULTI-FUNCTION INLET FILTER #2-6609104-3 | 0 |
|
$27.0615 / $29.2223 | Buy Now |
DISTI #
2-6609104-3
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse RA 1 Port (Alt: 2-6609104-3) RoHS: Compliant Min Qty: 48 Package Multiple: 16 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PE0S0DS3A=C1254 RoHS: Compliant |
68 In Stock 288 On Order |
|
$24.4800 / $32.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609104-3
TE Connectivity
(2-6609104-3) Filter Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |