-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609104-9) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609104-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
679 In Stock |
|
$28.2690 / $38.1700 | Buy Now |
DISTI #
2-6609104-9
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port - Bulk (Alt: 2-6609104-9) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 139 |
|
$24.1074 / $29.0106 | Buy Now |
DISTI #
29M6595
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port - Bulk (Alt: 29M6595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 3 Days Container: Bulk | 165 Partner Stock |
|
$30.6700 / $37.4900 | Buy Now |
|
Future Electronics | Corcom P Series DPST Single AC Vertical Mount Power Entry Filter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 16 Weeks Container: Box | 0Box |
|
$24.2100 / $24.7600 | Buy Now |
DISTI #
CORPE0S0DSXB
|
Heilind Electronics | 2-6609104-9 PE0S0DSXB=C1302 | Americas - 363 in Stock |
|
$31.4308 / $31.9219 | Buy Now |
|
Onlinecomponents.com | IEC Filter - 250 VAC - Standard - 10 A - Quick Connect. RoHS: Compliant |
77 In Stock |
|
$23.3400 / $34.9100 | Buy Now |
DISTI #
62991150
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 74 |
|
$31.2520 / $45.3830 | Buy Now |
DISTI #
2-6609104-9
|
TTI | AC Power Entry Modules PE0S0DSXB POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1031 In Stock |
|
$28.0000 / $34.0300 | Buy Now |
DISTI #
CORPE0S0DSXB
|
Interstate Connecting Components | 2-6609104-9 PE0S0DSXB=C1302 | 121 |
|
$31.4308 / $31.9219 | Buy Now |
DISTI #
2-6609104-9
|
Avnet Abacus | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse RA 1 Port (Alt: 2-6609104-9) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609104-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609104-9
TE Connectivity
(2-6609104-9) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |