-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6609929-9-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7746 / $36.1600 | Buy Now |
DISTI #
2-6609929-9
|
Avnet Americas | - Bulk (Alt: 2-6609929-9) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8064 / $26.2416 | Buy Now |
DISTI #
655-2-6609929-9
|
Mouser Electronics | AC Power Entry Modules PE0SXSH6A=C2243 RoHS: Compliant | 0 |
|
$27.9900 | Order Now |
DISTI #
71334530
|
RS | PE0SXSH6AC2243 | TE Connectivity 2-6609929-9 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7600 / $33.0700 | RFQ |
DISTI #
CORPE0SXSH6A
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXSH6A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PE0SXSH6A=C2243 RoHS: Compliant |
31 Partner Stock |
|
$22.7200 / $31.1300 | Buy Now |
DISTI #
CORPE0SXSH6A
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: CORPE0SXSH6A | 0 |
|
Buy Now | |
|
Master Electronics | PE0SXSH6A=C2243 RoHS: Compliant |
31 Partner Stock |
|
$22.7200 / $31.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609929-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609929-9
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |