Part Details for 2-745129-0 by TE Connectivity
Overview of 2-745129-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-745129-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Ferrule Crimp Brass Tin Over Copper | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 469 |
|
$0.7350 / $2.1000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.012IN MIN CABLE DIA, 0.014IN MAX CABLE DIA, FERRULE, BRASS | 7 |
|
$0.6250 / $0.7500 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.012IN MIN CABLE DIA, 0.014IN MAX CABLE DIA, FERRULE, BRASS | 375 |
|
$0.9100 / $2.8000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.012IN MIN CABLE DIA, 0.014IN MAX CABLE DIA, FERRULE, BRASS | 24 |
|
$2.2818 / $3.6508 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.012IN MIN CABLE DIA, 0.014IN MAX CABLE DIA, FERRULE, BRASS | 800 |
|
$3.0000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 2-745129-0
2-745129-0 CAD Models
2-745129-0 Part Data Attributes
|
2-745129-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-745129-0
TE Connectivity
Connector Accessory, 0.012in Min Cable Dia, 0.014in Max Cable Dia, Ferrule, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | UNDERPLATING THICKNESS (100) | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.014 inch | |
Cable Entry-Min | 0.012 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |