-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY,25P,HDE,MS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8668
|
Newark | D Sub Connector, Standard, 25Pos, Plug, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hde-20 Series, Connector Body Material:Metal Body, Connector Type:D Subrohs Compliant: Yes |Amp Te Connectivity 2-745496-0 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5900 | Buy Now |
DISTI #
A31970-ND
|
DigiKey | CONN D-SUB PLUG 25POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
281 In Stock |
|
$16.0800 / $23.7400 | Buy Now |
DISTI #
2-745496-0
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port - Trays (Alt: 2-745496-0) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$14.6770 / $17.6622 | Buy Now |
DISTI #
V36:1790_11748883
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2323 | Americas - 749 |
|
$14.9560 / $22.9730 | Buy Now |
DISTI #
73775511
|
RS | PLUG ASSY,25P, HDE, MS, IDC D-Sub Connectors | TE Connectivity 2-745496-0 Min Qty: 336 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 | RFQ |
|
Future Electronics | HDE20 Series 25 Position Plug Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Box | 0Box |
|
$18.5700 | Buy Now |
|
Future Electronics | HDE20 Series 25 Position Plug Discrete Wire IDC D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 84 Container: Tray | 0Tray |
|
$18.5700 | Buy Now |
DISTI #
AMP2-745496-0
|
Heilind Electronics | PLUG ASSY25PHDEMS | Americas - 0 in Stock |
|
$18.2913 / $18.5644 | Buy Now |
|
Onlinecomponents.com | PLUG ASSY,25P,HDE,MS RoHS: Compliant | 0 |
|
$15.4400 / $42.2900 | Buy Now |
DISTI #
77899215
|
Verical | Conn D-Sub PIN 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 749 |
|
$14.9560 / $22.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-745496-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-745496-0
TE Connectivity
PLUG ASSY,25P,HDE,MS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.604 inch | |
Body Length | 2.08 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE, ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 1.38 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .1112 N |