-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 DIP PLUG 100CL TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6837
|
Newark | Wire-Board Connector Plug, 10 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-746610-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4470 | Buy Now |
DISTI #
38AH4081
|
Newark | 2-746610-1 - 010 Dip Plug 100Cl Tin Rohs Compliant: Yes |Amp Te Connectivity 2-746610-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3156 |
|
$0.8990 | Buy Now |
DISTI #
ADM10S-ND
|
DigiKey | CONN DIP HDR IDC 10POS VERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12606 In Stock |
|
$1.3651 / $2.2700 | Buy Now |
DISTI #
2-746610-1
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 2-746610-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 3156 |
|
$0.9620 | Buy Now |
DISTI #
42K6837
|
Avnet Americas | Conn IDC Connector M 10 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 42K6837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$1.8200 | Buy Now |
DISTI #
571-2-746610-1
|
Mouser Electronics | Headers & Wire Housings .1CL IDC PLG 2X05P RoHS: Compliant | 3426 |
|
$1.3000 / $2.0500 | Buy Now |
|
Future Electronics | Amp-Latch Series 10 Pos 2.54 mm Centerline Black Dip Ribbon Cable Connector Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1170Tube |
|
$1.2100 / $1.3800 | Buy Now |
|
Future Electronics | Amp-Latch Series 10 Pos 2.54 mm Centerline Black Dip Ribbon Cable Connector Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
AMP2-746610-1
|
Heilind Electronics | 010 DIP PLUG 100CL TIN | Americas - 3598 in Stock |
|
$1.5167 / $1.9174 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Transition - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows. RoHS: Compliant |
6833 In Stock |
|
$1.1900 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-746610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-746610-1
TE Connectivity
010 DIP PLUG 100CL TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 2-746610-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-746610-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1761686-3 | IDC LOW PRO HDR 10P VERT LG LAT | TE Connectivity | 2-746610-1 vs 1761686-3 |