-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
014 DIP PLUG 100CL TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7309
|
Newark | Connector, Header, 14Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 2-746610-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1585 |
|
$1.8800 / $2.7200 | Buy Now |
DISTI #
76AC3632
|
Newark | Headers & Wire Housings .1Cl Idc Plg 2X07P |Amp Te Connectivity 2-746610-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$2.3000 / $2.8400 | Buy Now |
DISTI #
98X5441
|
Newark | Connector, Header, 14Pos, 2Row, 2.54Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Through Hole Mount, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 2-746610-2 Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
ADM14S-ND
|
DigiKey | CONN DIP HDR IDC 14POS VERT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1226 In Stock |
|
$1.4364 / $2.5000 | Buy Now |
DISTI #
2-746610-2
|
Avnet Americas | Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount - Rail/Tube (Alt: 2-746610-2) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 7 Weeks, 0 Days Container: Tube | 5250 Factory Stock |
|
$1.3886 / $1.5678 | Buy Now |
DISTI #
V36:1790_11748886
|
Arrow Electronics | Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 | Americas - 2717 |
|
$1.4310 / $2.4640 | Buy Now |
|
Future Electronics | Amp-Latch Series 14 Pos 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 / $1.6200 | Buy Now |
|
Future Electronics | Amp-Latch Series 14 Pos 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
|
Future Electronics | Amp-Latch Series 14 Pos 2.54 mm Centerline Black Dip Plug Ribbon Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
AMP2-746610-2
|
Heilind Electronics | 014 DIP PLUG 100CL TIN | Americas - 3786 in Stock2625 On Order |
|
$1.6714 / $2.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-746610-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-746610-2
TE Connectivity
014 DIP PLUG 100CL TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Body Breadth | 0.278 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.88 inch | |
Body/Shell Style | PLUG | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |