-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5461
|
Newark | Btb Connector, 20Pos, Header, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ampmodu Series, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 2-827064-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 850 |
|
$1.8400 / $2.3600 | Buy Now |
DISTI #
2-827064-0-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2386 In Stock |
|
$1.0992 / $1.8800 | Buy Now |
DISTI #
2-827064-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 2-827064-0) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.0381 / $1.1720 | Buy Now |
DISTI #
98X5461
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Loose Piece - Bulk (Alt: 98X5461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 850 Partner Stock |
|
$1.2700 / $1.9600 | Buy Now |
DISTI #
571-2-827064-0
|
Mouser Electronics | Headers & Wire Housings 20P MOD2 STIFT LEI RoHS: Compliant | 661 |
|
$1.0900 / $1.8800 | Buy Now |
|
Future Electronics | 20P MOD2 STIFT LEI AMP Unit IND Devices RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Container: Box | 0Box |
|
$0.9750 | Buy Now |
DISTI #
AMP2-827064-0
|
Heilind Electronics | 20P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$1.0816 / $1.0977 | Buy Now |
|
Onlinecomponents.com | 20P MOD2 STIFT LEI RoHS: Compliant |
54 In Stock |
|
$1.0700 / $1.9300 | Buy Now |
DISTI #
2-827064-0
|
TTI | Headers & Wire Housings 20P MOD2 STIFT LEI RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
AMP2-827064-0
|
Interstate Connecting Components | 20P MOD2 STIFT LEI | 0 |
|
$1.0816 / $1.0977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-827064-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-827064-0
TE Connectivity
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 98.42u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-827064-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-827064-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-827730-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 2-827064-0 vs 2-827730-0 |
2-826947-0 | MOD-2 PIN HDR.1X20P | TE Connectivity | 2-827064-0 vs 2-826947-0 |
2-172057-0 | 20P 2.5MM MTEI HDR V | TE Connectivity | 2-827064-0 vs 2-172057-0 |
2-826651-0 | 20P AMPMODU II STIFT LEI | TE Connectivity | 2-827064-0 vs 2-826651-0 |
7-87160-0 | 20 MODI HDR SRST .156CL, ROHS | TE Connectivity | 2-827064-0 vs 7-87160-0 |
2-826936-0 | 20P AMPMODU II STIFT LEI | TE Connectivity | 2-827064-0 vs 2-826936-0 |