Part Details for 2-832692-0 by TE Connectivity
Overview of 2-832692-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-832692-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-832692-0-ND
|
DigiKey | LGH-1L PLUG TO CBL 16AWG 6.38" Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.4060 | Buy Now |
DISTI #
2-832692-0
|
Avnet Americas | Cable Assembly Lead 0.152m 16AWG 1 POS LGH SKT - Bulk (Alt: 2-832692-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LGH 1 & IL SGL END RoHS: Compliant | 0 |
|
$95.4300 / $123.6500 | Buy Now |
DISTI #
2-832692-0
|
Avnet Americas | Cable Assembly Lead 0.152m 16AWG 1 POS LGH SKT - Bulk (Alt: 2-832692-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-832692-0
|
Avnet Americas | Cable Assembly Lead 0.152m 16AWG 1 POS LGH SKT - Bulk (Alt: 2-832692-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000895257
|
Sager | Standard Circular Connector LGH 1 & IL SGL END | 0 |
|
Buy Now | |
DISTI #
3144923
|
Farnell | LGH 1 & IL SGL END RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$96.9524 | Buy Now |
|
Master Electronics | LGH 1 & IL SGL END RoHS: Compliant | 0 |
|
$95.4300 / $123.6500 | Buy Now |
Part Details for 2-832692-0
2-832692-0 CAD Models
2-832692-0 Part Data Attributes
|
2-832692-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-832692-0
TE Connectivity
LGH 1 & IL SGL END
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.91 inch | |
Body Diameter | 0.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 25000 V | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |