-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LEAD ASY,LGH3,SHLD W/GLAS BRAI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6704
|
Newark | Circular Connector 1 Contact(S) Female |Amp Te Connectivity 2-848076-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$230.0400 / $263.0500 | Buy Now |
|
Onlinecomponents.com | LEAD ASY,LGH3,SHLD W/GLAS BRAI |
8 Partner Stock |
|
$245.8700 | Buy Now |
DISTI #
27171367
|
Verical | Cable Assembly DC Power 0.412m LGH 1POS F 16AWG Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$213.4700 | Buy Now |
DISTI #
2-848076-2
|
TTI | DC Power Cords LEAD ASY,LGH3,SHLD W/GLAS BRAI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$199.3000 | Buy Now |
DISTI #
TE Connectivity 2-848076-2
|
PEI Genesis | Circular Connector, 1 Contac | 8 |
|
Buy Now | |
|
Master Electronics | LEAD ASY,LGH3,SHLD W/GLAS BRAI |
8 Partner Stock |
|
$245.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-848076-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-848076-2
TE Connectivity
LEAD ASY,LGH3,SHLD W/GLAS BRAI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.81 inch | |
Body Diameter | 0.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |